Part Details for CWR11MH335KCL by Kyocera AVX Components
Overview of CWR11MH335KCL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11MH335KCL
CWR11MH335KCL CAD Models
CWR11MH335KCL Part Data Attributes
|
CWR11MH335KCL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11MH335KCL
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 80 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11MH335KCL
This table gives cross-reference parts and alternative options found for CWR11MH335KCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MH335KCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C335K035CM6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335KCL vs T493C335K035CM6123 |
T493C335K035BK6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335KCL vs T493C335K035BK6113 |
T492C335K035RKTLVL | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | KEMET Corporation | CWR11MH335KCL vs T492C335K035RKTLVL |
593D335X9035C2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 3.3 uF, SURFACE MOUNT, 2412, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR11MH335KCL vs 593D335X9035C2TE3 |
T493C335K035CT6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335KCL vs T493C335K035CT6331 |
T493C335K035CT6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335KCL vs T493C335K035CT6122 |
T493C335K035BC6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335KCL vs T493C335K035BC6111 |
T493C335K035CB6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH335KCL vs T493C335K035CB6322 |
CWR11MK335KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | KEMET Corporation | CWR11MH335KCL vs CWR11MK335KDC |
CWR11MK335KDTR | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11MH335KCL vs CWR11MK335KDTR |