Part Details for CWR11MH225JC by KEMET Corporation
Overview of CWR11MH225JC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11MH225JC
CWR11MH225JC CAD Models
CWR11MH225JC Part Data Attributes
|
CWR11MH225JC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11MH225JC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 70.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11MH225JC
This table gives cross-reference parts and alternative options found for CWR11MH225JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MH225JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC225J035CWSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412 | Kyocera AVX Components | CWR11MH225JC vs TBJC225J035CWSZ0723 |
TBJC225J035CBSCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | CWR11MH225JC vs TBJC225J035CBSCTH00 |
TBJC225J035CSLD98GC | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11MH225JC vs TBJC225J035CSLD98GC |
T492C225J035TKTLVL | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | CWR11MH225JC vs T492C225J035TKTLVL |
T83C225J035NZZS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412 | Vishay Intertechnologies | CWR11MH225JC vs T83C225J035NZZS |
T493C225J035CK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412 | KEMET Corporation | CWR11MH225JC vs T493C225J035CK6310 |
T493C225J035CM6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH225JC vs T493C225J035CM6330WAFL |
T493C225J035AN61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH225JC vs T493C225J035AN61207610 |
T492C225J035SK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412 | KEMET Corporation | CWR11MH225JC vs T492C225J035SK42517280 |
T493C225J035AM61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH225JC vs T493C225J035AM61107610 |