There are no models available for this part yet.
Overview of CWR11MH225JB by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for CWR11MH225JB by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 35V, 5% +TOL, 5% -TOL, 2.2UF, SURFACE MOUNT, 2312 | 460 |
|
$3.0000 / $7.5000 | Buy Now |
CAD Models for CWR11MH225JB by KEMET Corporation
Part Data Attributes for CWR11MH225JB by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3500 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0008 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Ripple Current
|
70.8 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for CWR11MH225JB
This table gives cross-reference parts and alternative options found for CWR11MH225JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MH225JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C225J035BM6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412 | KEMET Corporation | CWR11MH225JB vs T493C225J035BM6210 |
T492C225J035DB4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11MH225JB vs T492C225J035DB4250WAFL |
T492C225J035MK4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2413, CHIP | KEMET Corporation | CWR11MH225JB vs T492C225J035MK4250 |
T492C225J035PB42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11MH225JB vs T492C225J035PB42517640 |
T493C225J035CC61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH225JB vs T493C225J035CC61307610 |
T493C225J035CB61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH225JB vs T493C225J035CB61207610 |
TBJC225J035CBLC9HGC | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11MH225JB vs TBJC225J035CBLC9HGC |
T493C225J035AK62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2413, CHIP | KEMET Corporation | CWR11MH225JB vs T493C225J035AK62307280 |
TBJC225J035CSLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | CWR11MH225JB vs TBJC225J035CSLC0824 |
TBJC225J035CWLDT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | CWR11MH225JB vs TBJC225J035CWLDT845 |