Part Details for CWR11MH104KBC by Vishay Intertechnologies
Overview of CWR11MH104KBC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11MH104KBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11MH104KBC
|
Avnet Americas | Cap Tant Solid 0.04uF 35V A CASE 10% 3216-18 T/R - Bulk (Alt: CWR11MH104KBC) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
Part Details for CWR11MH104KBC
CWR11MH104KBC CAD Models
CWR11MH104KBC Part Data Attributes
|
CWR11MH104KBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11MH104KBC
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 24000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11MH104KBC
This table gives cross-reference parts and alternative options found for CWR11MH104KBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MH104KBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104K035RELZ0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | CWR11MH104KBC vs TBJA104K035RELZ0045 |
TBJA104K035RDLB0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | CWR11MH104KBC vs TBJA104K035RDLB0945 |
TBJA104K035CRLBT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | CWR11MH104KBC vs TBJA104K035CRLBT023 |
TBJA104K035CWLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206 | Kyocera AVX Components | CWR11MH104KBC vs TBJA104K035CWLB0H00 |
TBJA104K035CLSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | CWR11MH104KBC vs TBJA104K035CLSB0824 |
T492A104K035RB42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11MH104KBC vs T492A104K035RB42507640 |
T492A104K035PK4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11MH104KBC vs T492A104K035PK4250WAFL |
TBJA104K035CGLB0723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | CWR11MH104KBC vs TBJA104K035CGLB0723 |
TBJA104K035CWLDT945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | CWR11MH104KBC vs TBJA104K035CWLDT945 |
TBJA104K035CDSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.1uF, 1206, | Kyocera AVX Components | CWR11MH104KBC vs TBJA104K035CDSZ0923 |