Part Details for CWR11MC335KDB by KEMET Corporation
Overview of CWR11MC335KDB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11MC335KDB
CWR11MC335KDB CAD Models
CWR11MC335KDB Part Data Attributes
|
CWR11MC335KDB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11MC335KDB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 84 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11MC335KDB
This table gives cross-reference parts and alternative options found for CWR11MC335KDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MC335KDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C335K035CN6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MC335KDB vs T493C335K035CN6220WAFL |
TBJC335K035CRSCT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | CWR11MC335KDB vs TBJC335K035CRSCT900 |
T493C335K035AB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MC335KDB vs T493C335K035AB61207640 |
TBJC335K035CRSBTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | CWR11MC335KDB vs TBJC335K035CRSBTH24 |
T492C335K035CK42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412 | KEMET Corporation | CWR11MC335KDB vs T492C335K035CK42527280 |
T493C335K035CB62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MC335KDB vs T493C335K035CB62107640 |
T493C335K035AC61307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MC335KDB vs T493C335K035AC61307640 |
T493C335K035CM6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MC335KDB vs T493C335K035CM6210WAFL |
T493C335K035CH621B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | KEMET Corporation | CWR11MC335KDB vs T493C335K035CH621B7280 |
T493C335K035CH631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | KEMET Corporation | CWR11MC335KDB vs T493C335K035CH631A7280 |