Part Details for CWR11MC225KB by KEMET Corporation
Overview of CWR11MC225KB by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11MC225KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11MC225KB
|
TTI | Tantalum Capacitors - Solid SMD 2.2UF 35V 10% C Min Qty: 120 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$6.3600 / $7.9200 | Buy Now |
Part Details for CWR11MC225KB
CWR11MC225KB CAD Models
CWR11MC225KB Part Data Attributes
|
CWR11MC225KB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11MC225KB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 70.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11MC225KB
This table gives cross-reference parts and alternative options found for CWR11MC225KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MC225KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C225K035CC652A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | CWR11MC225KB vs T496C225K035CC652A7610 |
T496C225K035BC6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412 | KEMET Corporation | CWR11MC225KB vs T496C225K035BC6320 |
T492C225K035AH4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11MC225KB vs T492C225K035AH4250WAFL |
T492C225K035PC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412 | KEMET Corporation | CWR11MC225KB vs T492C225K035PC42517280 |
T493C225K035CH651A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | CWR11MC225KB vs T493C225K035CH651A7640 |
T493C225K035CH641B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | CWR11MC225KB vs T493C225K035CH641B7640 |
T493C225K035CC651A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | CWR11MC225KB vs T493C225K035CC651A |
T493C225K035BH62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MC225KB vs T493C225K035BH62107610 |
T492C225K035TKTLVL7640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11MC225KB vs T492C225K035TKTLVL7640 |
T496C225K035CC642B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 2412, | KEMET Corporation | CWR11MC225KB vs T496C225K035CC642B7610 |