Datasheets
CWR11KK684KZABULK by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1411, CHIP

Part Details for CWR11KK684KZABULK by Kyocera AVX Components

Overview of CWR11KK684KZABULK by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CWR11KK684KZABULK

CWR11KK684KZABULK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR11KK684KZABULK Part Data Attributes

CWR11KK684KZABULK Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CWR11KK684KZABULK Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1411, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1411
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 0.68 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
Height 1.9 mm
JESD-609 Code e0
Leakage Current 0.0005 mA
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Reference Standard MIL-PRF-55365/8
Size Code 1411
Surface Mount YES
Tan Delta 0.04
Terminal Finish Tin/Lead (Sn/Pb) - fused
Terminal Shape J BEND
Width 2.8 mm

Alternate Parts for CWR11KK684KZABULK

This table gives cross-reference parts and alternative options found for CWR11KK684KZABULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11KK684KZABULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T496B684K025CT64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411 KEMET Corporation CWR11KK684KZABULK vs T496B684K025CT64107280
TBJB684K025CXLZT723 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411, Kyocera AVX Components CWR11KK684KZABULK vs TBJB684K025CXLZT723
TBJB684K025CAST0800 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411, Kyocera AVX Components CWR11KK684KZABULK vs TBJB684K025CAST0800
TBJB684K025CKMT0723 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411, Kyocera AVX Components CWR11KK684KZABULK vs TBJB684K025CKMT0723
T492B684K025SC42517640 CAPACITOR, TANTALUM, SOLID, KEMET Corporation CWR11KK684KZABULK vs T492B684K025SC42517640
T493B684K025BH62107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1411, CHIP KEMET Corporation CWR11KK684KZABULK vs T493B684K025BH62107280
TBJB684K025CKSZ0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411, Kyocera AVX Components CWR11KK684KZABULK vs TBJB684K025CKSZ0H00
T493B684K025CH631CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411, KEMET Corporation CWR11KK684KZABULK vs T493B684K025CH631CWAFL
TBJB684K025CLLC0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411, Kyocera AVX Components CWR11KK684KZABULK vs TBJB684K025CLLC0700
TBJB684K025CLSZ0700 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411, Kyocera AVX Components CWR11KK684KZABULK vs TBJB684K025CLSZ0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR11KK684KZABULK by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR11KK684KZABULK by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CWR11KK684KZABULK would you like to use for your alert(s)?
  • Please alert me when CWR11KK684KZABULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR11KK684KZABULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR11KK684KZABULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR11KK684KZABULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR11KK684KZABULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR11KK684KZABULK by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: