Part Details for CWR11KH475KTA/FA by Vishay Intertechnologies
Overview of CWR11KH475KTA/FA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11KH475KTA/FA
CWR11KH475KTA/FA CAD Models
CWR11KH475KTA/FA Part Data Attributes
|
CWR11KH475KTA/FA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11KH475KTA/FA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11KH475KTA/FA
This table gives cross-reference parts and alternative options found for CWR11KH475KTA/FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11KH475KTA/FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC475K025CLMCTH23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | CWR11KH475KTA/FA vs TBJC475K025CLMCTH23 |
TBJC475K025CLSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | CWR11KH475KTA/FA vs TBJC475K025CLSD0945 |
TBJC475K025CALZ0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | CWR11KH475KTA/FA vs TBJC475K025CALZ0745 |
TBJC475K025CFMD0H24 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | CWR11KH475KTA/FA vs TBJC475K025CFMD0H24 |
TBJC475K025CLLCTH00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | CWR11KH475KTA/FA vs TBJC475K025CLLCTH00 |
TBJC475K025CFMT0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | CWR11KH475KTA/FA vs TBJC475K025CFMT0945 |
T496C475K025ZT6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | KEMET Corporation | CWR11KH475KTA/FA vs T496C475K025ZT6420 |
T493C475K025CT631A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | KEMET Corporation | CWR11KH475KTA/FA vs T493C475K025CT631A7640 |
TBJC475K025CLLZT045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | CWR11KH475KTA/FA vs TBJC475K025CLLZT045 |
TBJC475K025CKLDT800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | CWR11KH475KTA/FA vs TBJC475K025CKLDT800 |