There are no models available for this part yet.
Overview of CWR11JS685KSA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CWR11JS685KSA by KEMET Corporation
Part Data Attributes for CWR11JS685KSA by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2413
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2400 mΩ
|
Height
|
2.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0014 mA
|
Length
|
6 mm
|
Manufacturer Series
|
T492
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7/13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Series
|
T492
|
Size Code
|
2413
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for CWR11JS685KSA
This table gives cross-reference parts and alternative options found for CWR11JS685KSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11JS685KSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C685K020CB6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11JS685KSA vs T493C685K020CB6411 |
T493C685K020AC6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11JS685KSA vs T493C685K020AC6122 |
CWR11JC685KTL | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11JS685KSA vs CWR11JC685KTL |
T493C685K020CN6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11JS685KSA vs T493C685K020CN6122 |
T492C685K020RHTLVL | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | KEMET Corporation | CWR11JS685KSA vs T492C685K020RHTLVL |
T493C685K020BH6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11JS685KSA vs T493C685K020BH6113 |
CWR11JK685KDCL | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11JS685KSA vs CWR11JK685KDCL |
T493C685K020CT6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11JS685KSA vs T493C685K020CT6221 |
T493C685K020CB6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11JS685KSA vs T493C685K020CB6421 |
CWR11JS685KBZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 6.8uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11JS685KSA vs CWR11JS685KBZ |