Part Details for CWR11HS155MPC by KEMET Corporation
Overview of CWR11HS155MPC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11HS155MPC
CWR11HS155MPC CAD Models
CWR11HS155MPC Part Data Attributes
|
CWR11HS155MPC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11HS155MPC
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 1.5uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | T492 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | T492 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11HS155MPC
This table gives cross-reference parts and alternative options found for CWR11HS155MPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HS155MPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155M015CRST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Kyocera AVX Components | CWR11HS155MPC vs TBJA155M015CRST0923 |
TBJA155M015CRST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Kyocera AVX Components | CWR11HS155MPC vs TBJA155M015CRST0H23 |
TBJA155M015CBLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Kyocera AVX Components | CWR11HS155MPC vs TBJA155M015CBLT0024 |
CWR11HS155MCC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 1.5uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | CWR11HS155MPC vs CWR11HS155MCC |
TBJA155M015CRST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Kyocera AVX Components | CWR11HS155MPC vs TBJA155M015CRST0845 |
TBJA155M015CSLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Kyocera AVX Components | CWR11HS155MPC vs TBJA155M015CSLT0945 |
TBJA155M015CBST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Kyocera AVX Components | CWR11HS155MPC vs TBJA155M015CBST0H24 |
TBJA155M015CRST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Kyocera AVX Components | CWR11HS155MPC vs TBJA155M015CRST0023 |
TBJA155M015CSLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Kyocera AVX Components | CWR11HS155MPC vs TBJA155M015CSLT0823 |
CWR11HH155MCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CWR11HS155MPC vs CWR11HH155MCB |