Part Details for CWR11HK336KTBTR4 by Kyocera AVX Components
Overview of CWR11HK336KTBTR4 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11HK336KTBTR4
CWR11HK336KTBTR4 CAD Models
CWR11HK336KTBTR4 Part Data Attributes
|
CWR11HK336KTBTR4
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11HK336KTBTR4
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for CWR11HK336KTBTR4
This table gives cross-reference parts and alternative options found for CWR11HK336KTBTR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HK336KTBTR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD336K015CGMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | CWR11HK336KTBTR4 vs TBJD336K015CGMZ0845 |
T492D336K015MB42507610 | Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2917, | KEMET Corporation | CWR11HK336KTBTR4 vs T492D336K015MB42507610 |
T492D336K015DK42517640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11HK336KTBTR4 vs T492D336K015DK42517640 |
T492D336K015CC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2917 | KEMET Corporation | CWR11HK336KTBTR4 vs T492D336K015CC42507280 |
TBJD336K015CXSCT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | CWR11HK336KTBTR4 vs TBJD336K015CXSCT845 |
TBJD336K015CSST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, 2917 | Kyocera AVX Components | CWR11HK336KTBTR4 vs TBJD336K015CSST0900 |
TBJD336K015CSMCTH00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | CWR11HK336KTBTR4 vs TBJD336K015CSMCTH00 |
TBJD336K015CRSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | CWR11HK336KTBTR4 vs TBJD336K015CRSC0924 |
TBJD336K015CLST0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | CWR11HK336KTBTR4 vs TBJD336K015CLST0000 |
TBJD336K015CLLT0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 33uF, 2917, | Kyocera AVX Components | CWR11HK336KTBTR4 vs TBJD336K015CLLT0823 |