Part Details for CWR11HH684MB by Vishay Intertechnologies
Overview of CWR11HH684MB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11HH684MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11HH684MB
|
Avnet Americas | Cap Tant Solid 0.68uF 15V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.1%FR) 12 Ohm 125°C T/R - Tape and Reel (Alt: CWR11HH684MB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CWR11HH684MB
CWR11HH684MB CAD Models
CWR11HH684MB Part Data Attributes
|
CWR11HH684MB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11HH684MB
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11HH684MB
This table gives cross-reference parts and alternative options found for CWR11HH684MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HH684MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA684M015CSLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1206 | Kyocera AVX Components | CWR11HH684MB vs TBJA684M015CSLT0H24 |
TBJA684M015CWLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1206 | Kyocera AVX Components | CWR11HH684MB vs TBJA684M015CWLT0700 |
TBJA684M015CBST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1206 | Kyocera AVX Components | CWR11HH684MB vs TBJA684M015CBST0700 |
TBJA684M015CSST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1206 | Kyocera AVX Components | CWR11HH684MB vs TBJA684M015CSST0800 |
TBJA684M015CRST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1206 | Kyocera AVX Components | CWR11HH684MB vs TBJA684M015CRST0724 |
CWR11HH684MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CWR11HH684MB vs CWR11HH684MBA |
TBJA684M015CWST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1206 | Kyocera AVX Components | CWR11HH684MB vs TBJA684M015CWST0923 |
TBJA684M015CBLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1206 | Kyocera AVX Components | CWR11HH684MB vs TBJA684M015CBLT0H00 |
TBJA684M015CSLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1206 | Kyocera AVX Components | CWR11HH684MB vs TBJA684M015CSLT0845 |
TBJA684M015CRLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 0.68uF, 1206 | Kyocera AVX Components | CWR11HH684MB vs TBJA684M015CRLT0000 |