Part Details for CWR11HH225KDC by KEMET Corporation
Overview of CWR11HH225KDC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11HH225KDC
CWR11HH225KDC CAD Models
CWR11HH225KDC Part Data Attributes
|
CWR11HH225KDC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11HH225KDC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 49.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for CWR11HH225KDC
This table gives cross-reference parts and alternative options found for CWR11HH225KDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HH225KDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HC225KCBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11HH225KDC vs CWR11HC225KCBTR |
CWR11HB225KS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11HH225KDC vs CWR11HB225KS |
T492B225K015PC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | KEMET Corporation | CWR11HH225KDC vs T492B225K015PC42517280 |
TBJB225K015CLLBT845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | CWR11HH225KDC vs TBJB225K015CLLBT845 |
TBJB225K015CRMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | CWR11HH225KDC vs TBJB225K015CRMZ0745 |
TBJB225K015CWLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HH225KDC vs TBJB225K015CWLT0723 |
TBJB225K015CFLB0924 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | CWR11HH225KDC vs TBJB225K015CFLB0924 |
TBJB225K015CFSC0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | CWR11HH225KDC vs TBJB225K015CFSC0023 |
TBJB225K015CGLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | CWR11HH225KDC vs TBJB225K015CGLZ0024 |
TBJB225K015CGMT0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 2.2uF, 1411, | Kyocera AVX Components | CWR11HH225KDC vs TBJB225K015CGMT0845 |