Part Details for CWR11HC105KCB by Kyocera AVX Components
Overview of CWR11HC105KCB by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11HC105KCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J0170
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11HC105KCB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6600 / $44.2100 | Buy Now |
DISTI #
478-CWR11HC105KCB-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.7500 | Buy Now |
DISTI #
CWR11HC105KCB
|
Avnet Americas | Cap Tant Solid 1uF 15V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.01%FR) 10 Ohm 125?C Bulk - Custom Tape W/Leader (Alt: CWR11HC105KCB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$36.0930 / $38.9550 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 15V, 10% +TOL, 10% -TOL, 1UF, SURFACE MOUNT, 1206 | 9 |
|
$54.1669 / $60.1854 | Buy Now |
Part Details for CWR11HC105KCB
CWR11HC105KCB CAD Models
CWR11HC105KCB Part Data Attributes
|
CWR11HC105KCB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11HC105KCB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 30 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11HC105KCB
This table gives cross-reference parts and alternative options found for CWR11HC105KCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HC105KCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HH105KSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | CWR11HC105KCB vs CWR11HH105KSB |
CWR11HH105KBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11HC105KCB vs CWR11HH105KBTR13 |
TBJA105K015CALT0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11HC105KCB vs TBJA105K015CALT0023 |
TBJA105K015CCLC9900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11HC105KCB vs TBJA105K015CCLC9900 |
TBJA105K015CELB9H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11HC105KCB vs TBJA105K015CELB9H00 |
TBJA105K015CAST0745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11HC105KCB vs TBJA105K015CAST0745 |
TBJA105K015CXSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11HC105KCB vs TBJA105K015CXSZ0924 |
TBJA105K015CKLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11HC105KCB vs TBJA105K015CKLB0823 |
TBJA105K015CXLT0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11HC105KCB vs TBJA105K015CXLT0824 |
TBJA105K015CWSBT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11HC105KCB vs TBJA105K015CWSBT745 |