Part Details for CWR11HB106KDCL by Kyocera AVX Components
Overview of CWR11HB106KDCL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11HB106KDCL
CWR11HB106KDCL CAD Models
CWR11HB106KDCL Part Data Attributes
|
CWR11HB106KDCL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11HB106KDCL
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 80 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11HB106KDCL
This table gives cross-reference parts and alternative options found for CWR11HB106KDCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HB106KDCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C106K015BCTLVL | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | CWR11HB106KDCL vs T492C106K015BCTLVL |
CWR11HC106KDAL | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11HB106KDCL vs CWR11HC106KDAL |
CWR11HH106KT | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CWR11HB106KDCL vs CWR11HH106KT |
CWR11HB106KC | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412 | Kyocera AVX Components | CWR11HB106KDCL vs CWR11HB106KC |
CWR11HB106KT | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CWR11HB106KDCL vs CWR11HB106KT |
T492C106K015CCTLVL | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | CWR11HB106KDCL vs T492C106K015CCTLVL |
CWR11HK106KDL | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11HB106KDCL vs CWR11HK106KDL |
CWR11HC106KATR13 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11HB106KDCL vs CWR11HC106KATR13 |
CWR11HS106KRB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | CWR11HB106KDCL vs CWR11HS106KRB |
CWR11HK106KCBL | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11HB106KDCL vs CWR11HK106KCBL |