Part Details for CWR11FH105MCATR by Kyocera AVX Components
Overview of CWR11FH105MCATR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11FH105MCATR
CWR11FH105MCATR CAD Models
CWR11FH105MCATR Part Data Attributes
|
CWR11FH105MCATR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11FH105MCATR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 30 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11FH105MCATR
This table gives cross-reference parts and alternative options found for CWR11FH105MCATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11FH105MCATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105M010CSMCT724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11FH105MCATR vs TBJA105M010CSMCT724 |
TBJA105M010CBLCT724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11FH105MCATR vs TBJA105M010CBLCT724 |
T492A105M010RK4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11FH105MCATR vs T492A105M010RK4251WAFL |
T493A105M010CH622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 1206, CHIP | KEMET Corporation | CWR11FH105MCATR vs T493A105M010CH622C |
TBJA105M010CWLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 1206 | Kyocera AVX Components | CWR11FH105MCATR vs TBJA105M010CWLZ0823 |
T493A105M010AK6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | CWR11FH105MCATR vs T493A105M010AK6130 |
TBJA105M010CBMDTH45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11FH105MCATR vs TBJA105M010CBMDTH45 |
TBJA105M010CDST0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11FH105MCATR vs TBJA105M010CDST0H45 |
TBJA105M010CWSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 1206 | Kyocera AVX Components | CWR11FH105MCATR vs TBJA105M010CWSZ0000 |
TBJA105M010CELT0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11FH105MCATR vs TBJA105M010CELT0023 |