Part Details for CWR11FH105MABBULK by Kyocera AVX Components
Overview of CWR11FH105MABBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11FH105MABBULK
CWR11FH105MABBULK CAD Models
CWR11FH105MABBULK Part Data Attributes
|
CWR11FH105MABBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11FH105MABBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11FH105MABBULK
This table gives cross-reference parts and alternative options found for CWR11FH105MABBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11FH105MABBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105M010CGMZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11FH105MABBULK vs TBJA105M010CGMZ0945 |
TBJA105M010CSMCT724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11FH105MABBULK vs TBJA105M010CSMCT724 |
T493A105M010CH622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 1206, CHIP | KEMET Corporation | CWR11FH105MABBULK vs T493A105M010CH622C |
T493A105M010AK6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | CWR11FH105MABBULK vs T493A105M010AK6130 |
T493A105M010AH64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11FH105MABBULK vs T493A105M010AH64107610 |
TBJA105M010CWSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, 1206 | Kyocera AVX Components | CWR11FH105MABBULK vs TBJA105M010CWSZ0000 |
TBJA105M010CFSZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11FH105MABBULK vs TBJA105M010CFSZ0023 |
TBJA105M010CXSCT945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11FH105MABBULK vs TBJA105M010CXSCT945 |
TBJA105M010CESC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11FH105MABBULK vs TBJA105M010CESC0845 |
TBJA105M010CAMC0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | CWR11FH105MABBULK vs TBJA105M010CAMC0700 |