Part Details for CWR11DS225MCB by KEMET Corporation
Overview of CWR11DS225MCB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11DS225MCB
CWR11DS225MCB CAD Models
CWR11DS225MCB Part Data Attributes
|
CWR11DS225MCB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR11DS225MCB
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 2.2uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | T492 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Series | T492 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11DS225MCB
This table gives cross-reference parts and alternative options found for CWR11DS225MCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11DS225MCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225M006CKLZTH45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DS225MCB vs TBJA225M006CKLZTH45 |
TBJA225M006CGMB0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DS225MCB vs TBJA225M006CGMB0024 |
TBJA225M006CGLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DS225MCB vs TBJA225M006CGLZ0900 |
TBJA225M006CEST0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DS225MCB vs TBJA225M006CEST0723 |
TBJA225M006CESC0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DS225MCB vs TBJA225M006CESC0823 |
TBJA225M006CELD0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DS225MCB vs TBJA225M006CELD0023 |
TBJA225M006CBSZT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DS225MCB vs TBJA225M006CBSZT845 |
TBJA225M006CDSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DS225MCB vs TBJA225M006CDSD0H45 |
T492A225M006RB42507610 | Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | KEMET Corporation | CWR11DS225MCB vs T492A225M006RB42507610 |
TBJA225M006CXSDT845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DS225MCB vs TBJA225M006CXSDT845 |