Part Details for CWR11DH225MBB by Vishay Intertechnologies
Overview of CWR11DH225MBB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11DH225MBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11DH225MBB
|
Avnet Americas | Cap Tant Solid 2.2uF 6V A CASE 20% 3216-18 T/R - Bulk (Alt: CWR11DH225MBB) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
Part Details for CWR11DH225MBB
CWR11DH225MBB CAD Models
CWR11DH225MBB Part Data Attributes
|
CWR11DH225MBB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11DH225MBB
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11DH225MBB
This table gives cross-reference parts and alternative options found for CWR11DH225MBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11DH225MBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225M006CBMDTH23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DH225MBB vs TBJA225M006CBMDTH23 |
TBJA225M006CKSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DH225MBB vs TBJA225M006CKSD0024 |
TBJA225M006CDSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DH225MBB vs TBJA225M006CDSD0H45 |
TBJA225M006CGMB0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DH225MBB vs TBJA225M006CGMB0024 |
TBJA225M006CWLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206 | Kyocera AVX Components | CWR11DH225MBB vs TBJA225M006CWLB0045 |
TBJA225M006CSMDTH00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DH225MBB vs TBJA225M006CSMDTH00 |
TBJA225M006CLLZT745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DH225MBB vs TBJA225M006CLLZT745 |
TBJA225M006CFLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DH225MBB vs TBJA225M006CFLZ0824 |
T492A225M006TB4250 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | CWR11DH225MBB vs T492A225M006TB4250 |
TBJA225M006CLLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11DH225MBB vs TBJA225M006CLLD0923 |