Part Details for CWR11CB225MTC by Kyocera AVX Components
Overview of CWR11CB225MTC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11CB225MTC
CWR11CB225MTC CAD Models
CWR11CB225MTC Part Data Attributes
|
CWR11CB225MTC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11CB225MTC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 40 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11CB225MTC
This table gives cross-reference parts and alternative options found for CWR11CB225MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11CB225MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11CC225MCBULK | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CB225MTC vs CWR11CC225MCBULK |
CWR11CK225MCTR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CB225MTC vs CWR11CK225MCTR4 |
CWR11CK225MCBL | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | CWR11CB225MTC vs CWR11CK225MCBL |
TBJA225M004CSMDT700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CB225MTC vs TBJA225M004CSMDT700 |
TBJA225M004CWSDT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CB225MTC vs TBJA225M004CWSDT845 |
TBJA225M004CSMBT845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CB225MTC vs TBJA225M004CSMBT845 |
TBJA225M004CRMDTH00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CB225MTC vs TBJA225M004CRMDTH00 |
TBJA225M004CKLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CB225MTC vs TBJA225M004CKLD0923 |
TBJA225M004CGLB9845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CB225MTC vs TBJA225M004CGLB9845 |
TBJA225M004CFLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | Kyocera AVX Components | CWR11CB225MTC vs TBJA225M004CFLZ0900 |