Part Details for CWR11CB106JZCBULK by Kyocera AVX Components
Overview of CWR11CB106JZCBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR11CB106JZCBULK
CWR11CB106JZCBULK CAD Models
CWR11CB106JZCBULK Part Data Attributes
|
CWR11CB106JZCBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11CB106JZCBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for CWR11CB106JZCBULK
This table gives cross-reference parts and alternative options found for CWR11CB106JZCBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11CB106JZCBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106J004CKLDT745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1411, | Kyocera AVX Components | CWR11CB106JZCBULK vs TBJB106J004CKLDT745 |
T493B106J004AB61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11CB106JZCBULK vs T493B106J004AB61107610 |
T493B106J004AM62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | CWR11CB106JZCBULK vs T493B106J004AM62207280 |
T492B106J004BS42527610 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1411, | KEMET Corporation | CWR11CB106JZCBULK vs T492B106J004BS42527610 |
TBJB106J004CXMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1411, | Kyocera AVX Components | CWR11CB106JZCBULK vs TBJB106J004CXMT0H00 |
TBJB106J004CXMC0724 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1411, | Kyocera AVX Components | CWR11CB106JZCBULK vs TBJB106J004CXMC0724 |
TBJB106J004CWMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1411, | Kyocera AVX Components | CWR11CB106JZCBULK vs TBJB106J004CWMC0H24 |
TBJB106J004CSSBT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 10uF, 1411, | Kyocera AVX Components | CWR11CB106JZCBULK vs TBJB106J004CSSBT900 |
TBJB106J004CLSBT000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1411, | Kyocera AVX Components | CWR11CB106JZCBULK vs TBJB106J004CLSBT000 |
TBJB106J004CASB0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 10uF, 1411, | Kyocera AVX Components | CWR11CB106JZCBULK vs TBJB106J004CASB0700 |