Part Details for CWR09NC335JZCTR13 by Kyocera AVX Components
Overview of CWR09NC335JZCTR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09NC335JZCTR13
CWR09NC335JZCTR13 CAD Models
CWR09NC335JZCTR13 Part Data Attributes
|
CWR09NC335JZCTR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09NC335JZCTR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2711, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Interchangeable With CWR06 | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CWR09NC335JZCTR13
This table gives cross-reference parts and alternative options found for CWR09NC335JZCTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09NC335JZCTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29NB335JZGCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR09NC335JZCTR13 vs CWR29NB335JZGCBULK |
TAZG335J050CEMB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, 2711, | Kyocera AVX Components | CWR09NC335JZCTR13 vs TAZG335J050CEMB0024 |
CWR29NC335JZGZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR09NC335JZCTR13 vs CWR29NC335JZGZTR13 |
CWR29NB335JZGCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | CWR09NC335JZCTR13 vs CWR29NB335JZGCTR13 |
TAZG335J050CCMB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, 2711, | Kyocera AVX Components | CWR09NC335JZCTR13 vs TAZG335J050CCMB0H23 |
TAZG335J050LAMZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, 2711, | Kyocera AVX Components | CWR09NC335JZCTR13 vs TAZG335J050LAMZ0923 |
TAZG335J050CCLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, 2711, | Kyocera AVX Components | CWR09NC335JZCTR13 vs TAZG335J050CCLZ0823 |
TAZG335J050CEMB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, 2711, | Kyocera AVX Components | CWR09NC335JZCTR13 vs TAZG335J050CEMB0H23 |
TAZG335J050CCLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, 2711, | Kyocera AVX Components | CWR09NC335JZCTR13 vs TAZG335J050CCLD9045 |
T429G335J050CHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 3.3uF, 2711, | KEMET Corporation | CWR09NC335JZCTR13 vs T429G335J050CHTLVL7005 |