Part Details for CWR09NB474KCBULK by Kyocera AVX Components
Overview of CWR09NB474KCBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09NB474KCBULK
CWR09NB474KCBULK CAD Models
CWR09NB474KCBULK Part Data Attributes
|
CWR09NB474KCBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09NB474KCBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 40 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR09NB474KCBULK
This table gives cross-reference parts and alternative options found for CWR09NB474KCBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09NB474KCBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC474K050LSLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 2005, | Kyocera AVX Components | CWR09NB474KCBULK vs TAZC474K050LSLT0H45 |
TAZC474K050LSLZT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09NB474KCBULK vs TAZC474K050LSLZT700 |
T429C474K050CC42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, 2005 | KEMET Corporation | CWR09NB474KCBULK vs T429C474K050CC42527610 |
TAZC474K050LRLZTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09NB474KCBULK vs TAZC474K050LRLZTH00 |
TAZC474K050LLSD0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 2005, | Kyocera AVX Components | CWR09NB474KCBULK vs TAZC474K050LLSD0700 |
TAZC474K050LGMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 2005, | Kyocera AVX Components | CWR09NB474KCBULK vs TAZC474K050LGMB0H00 |
TAZC474K050LGLB9000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 2005, | Kyocera AVX Components | CWR09NB474KCBULK vs TAZC474K050LGLB9000 |
TAZC474K050LFMT0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 2005, | Kyocera AVX Components | CWR09NB474KCBULK vs TAZC474K050LFMT0700 |
TAZC474K050LFMC0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 2005, | Kyocera AVX Components | CWR09NB474KCBULK vs TAZC474K050LFMC0800 |
TAZC474K050LCMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.47uF, 2005, | Kyocera AVX Components | CWR09NB474KCBULK vs TAZC474K050LCMT0H24 |