Part Details for CWR09MK685KMC by KEMET Corporation
Overview of CWR09MK685KMC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09MK685KMC
CWR09MK685KMC CAD Models
CWR09MK685KMC Part Data Attributes
|
CWR09MK685KMC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR09MK685KMC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | DLA | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 136 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR09MK685KMC
This table gives cross-reference parts and alternative options found for CWR09MK685KMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09MK685KMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09MC685KABBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09MK685KMC vs CWR09MC685KABBULK |
T409H685K035SH4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09MK685KMC vs T409H685K035SH4250WAFL |
T429H685K035PK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09MK685KMC vs T429H685K035PK42517640 |
T409H685K035AH42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915 | KEMET Corporation | CWR09MK685KMC vs T409H685K035AH42507610 |
TAZH685K035LWMB0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | Kyocera AVX Components | CWR09MK685KMC vs TAZH685K035LWMB0845 |
TAZH685K035LRLBT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09MK685KMC vs TAZH685K035LRLBT045 |
TAZH685K035LFLD0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | Kyocera AVX Components | CWR09MK685KMC vs TAZH685K035LFLD0700 |
TAZH685K035LEMD0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | Kyocera AVX Components | CWR09MK685KMC vs TAZH685K035LEMD0823 |
TAZH685K035LELD0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | Kyocera AVX Components | CWR09MK685KMC vs TAZH685K035LELD0H00 |
TAZH685K035LDSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2915, | Kyocera AVX Components | CWR09MK685KMC vs TAZH685K035LDSZ0945 |