Part Details for CWR09MC335KBC by Kyocera AVX Components
Overview of CWR09MC335KBC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09MC335KBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M8631
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09MC335KBC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1800 / $17.0500 | Buy Now |
DISTI #
478-CWR09MC335KBC-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5343 | Buy Now |
DISTI #
CWR09MC335KBC
|
Avnet Americas | Cap Tant Solid 3.3uF 35V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) Bulk - Custom Tape W/Leader (Alt: CWR09MC335KBC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$14.6039 | Buy Now |
DISTI #
V37:1799_10735192
|
Arrow Electronics | Cap Tant Solid 3.3uF 35V F CASE 10% (5.59 X 3.43 X 1.78mm) Inward L SMD (0.1%FR) 2.5 Ohm 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2346 | Americas - 28 |
|
$15.5900 / $19.3800 | Buy Now |
DISTI #
CWR09MC335KBC
|
TTI | Tantalum Capacitors - Solid SMD 3.3UF 35V 10% F Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.5300 / $17.0800 | Buy Now |
Part Details for CWR09MC335KBC
CWR09MC335KBC CAD Models
CWR09MC335KBC Part Data Attributes
|
CWR09MC335KBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09MC335KBC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 80 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for CWR09MC335KBC
This table gives cross-reference parts and alternative options found for CWR09MC335KBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09MC335KBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497F335K035CH621CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09MC335KBC vs T497F335K035CH621CWAFL |
T429F335K035DH42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09MC335KBC vs T429F335K035DH42527640 |
T429F335K035RB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | KEMET Corporation | CWR09MC335KBC vs T429F335K035RB4251 |
TAZF335K035CALZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | CWR09MC335KBC vs TAZF335K035CALZ0924 |
T4ZF335K035CRLB4724 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09MC335KBC vs T4ZF335K035CRLB4724 |
TAZF335K035LCLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | CWR09MC335KBC vs TAZF335K035LCLZ0024 |
TAZF335K035LKSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | CWR09MC335KBC vs TAZF335K035LKSB0H23 |
TAZF335K035CBLD9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | CWR09MC335KBC vs TAZF335K035CBLD9900 |
TAZF335K035LLLD9800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 3.3uF, 2214, | Kyocera AVX Components | CWR09MC335KBC vs TAZF335K035LLLD9800 |
T429F335K035CB4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2214, CHIP | KEMET Corporation | CWR09MC335KBC vs T429F335K035CB4252 |