Datasheets
CWR09KH155MDAW by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1510, CHIP

Part Details for CWR09KH155MDAW by Kyocera AVX Components

Overview of CWR09KH155MDAW by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Space Technology Environmental Monitoring Audio and Video Systems Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for CWR09KH155MDAW

CWR09KH155MDAW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR09KH155MDAW Part Data Attributes

CWR09KH155MDAW Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CWR09KH155MDAW Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1510, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1510
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1.5 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 6500 mΩ
Height 1.27 mm
JESD-609 Code e0
Leakage Current 0.001 mA
Length 3.81 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method WAFFLE PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Reference Standard MIL-PRF-55365/4
Ripple Current 40 mA
Size Code 1510
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND
Width 2.54 mm

Alternate Parts for CWR09KH155MDAW

This table gives cross-reference parts and alternative options found for CWR09KH155MDAW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09KH155MDAW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR09KH155MCATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1510, CHIP Kyocera AVX Components CWR09KH155MDAW vs CWR09KH155MCATR
CWR29KB155MTDCW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, Kyocera AVX Components CWR09KH155MDAW vs CWR29KB155MTDCW
TAZD155M025CSSZT724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1510, CHIP Kyocera AVX Components CWR09KH155MDAW vs TAZD155M025CSSZT724
T497D155M025CC651C7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation CWR09KH155MDAW vs T497D155M025CC651C7280
TAZD155M025CALC0700 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, Kyocera AVX Components CWR09KH155MDAW vs TAZD155M025CALC0700
T429D155M025SBTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, KEMET Corporation CWR09KH155MDAW vs T429D155M025SBTLVL7610
T409D155M025BK Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, KEMET Corporation CWR09KH155MDAW vs T409D155M025BK
TAZD155M025LGLD0900 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, Kyocera AVX Components CWR09KH155MDAW vs TAZD155M025LGLD0900
TAZD155M025CASZ0700 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, Kyocera AVX Components CWR09KH155MDAW vs TAZD155M025CASZ0700
TAZD155M025CGLD9845 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1.5uF, 1510, Kyocera AVX Components CWR09KH155MDAW vs TAZD155M025CGLD9845

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR09KH155MDAW by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR09KH155MDAW by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CWR09KH155MDAW would you like to use for your alert(s)?
  • Please alert me when CWR09KH155MDAW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR09KH155MDAW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR09KH155MDAW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR09KH155MDAW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR09KH155MDAW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR09KH155MDAW by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: