Part Details for CWR09KC105JMB by KEMET Corporation
Overview of CWR09KC105JMB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09KC105JMB
CWR09KC105JMB CAD Models
CWR09KC105JMB Part Data Attributes
|
CWR09KC105JMB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CWR09KC105JMB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 42.8 mA | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR09KC105JMB
This table gives cross-reference parts and alternative options found for CWR09KC105JMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09KC105JMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09KB105JBBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09KC105JMB vs CWR09KB105JBBW |
CWR09KC105JM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | KEMET Corporation | CWR09KC105JMB vs CWR09KC105JM |
TAZC105J025LWLZT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09KC105JMB vs TAZC105J025LWLZT845 |
TAZC105J025CBMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR09KC105JMB vs TAZC105J025CBMD0H00 |
TAZC105J025CCMB0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR09KC105JMB vs TAZC105J025CCMB0845 |
TAZC105J025LKLD9000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR09KC105JMB vs TAZC105J025LKLD9000 |
TAZC105J025CCMD0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR09KC105JMB vs TAZC105J025CCMD0700 |
TAZC105J025LLMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR09KC105JMB vs TAZC105J025LLMB0H45 |
TAZC105J025LRLD9900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR09KC105JMB vs TAZC105J025LRLD9900 |
TAZC105J025LCMC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1uF, 2005, | Kyocera AVX Components | CWR09KC105JMB vs TAZC105J025LCMC0045 |