Part Details for CWR09KB105JMB by Kyocera AVX Components
Overview of CWR09KB105JMB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09KB105JMB
CWR09KB105JMB CAD Models
CWR09KB105JMB Part Data Attributes
|
CWR09KB105JMB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09KB105JMB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/4 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CWR09KB105JMB
This table gives cross-reference parts and alternative options found for CWR09KB105JMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09KB105JMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09KC105JPB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09KB105JMB vs CWR09KC105JPB |
CWR09KK105JRA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09KB105JMB vs CWR09KK105JRA |
CWR09KW105JBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09KB105JMB vs CWR09KW105JBB |
CWR09KW105JBAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09KB105JMB vs CWR09KW105JBAW |
CWR09KW105JBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09KB105JMB vs CWR09KW105JBATR |
CWR09KW105JCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09KB105JMB vs CWR09KW105JCB |
CWR09KK105JPA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09KB105JMB vs CWR09KK105JPA |
CWR09KW105JZC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09KB105JMB vs CWR09KW105JZC |
CWR09KC105JMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09KB105JMB vs CWR09KC105JMA |
CWR09KW105JBBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09KB105JMB vs CWR09KW105JBBTR13 |