Part Details for CWR09JW335MCA by Kyocera AVX Components
Overview of CWR09JW335MCA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09JW335MCA
CWR09JW335MCA CAD Models
CWR09JW335MCA Part Data Attributes
|
CWR09JW335MCA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09JW335MCA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TAZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CWR09JW335MCA
This table gives cross-reference parts and alternative options found for CWR09JW335MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09JW335MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06RB335MS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, CHIP | Vishay Sprague | CWR09JW335MCA vs CWR06RB335MS |
CWR09JW335MCBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JW335MCA vs CWR09JW335MCBTR13 |
CWR09JK335MSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JW335MCA vs CWR09JK335MSB |
CWR09JC335MSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JW335MCA vs CWR09JC335MSA |
CWR09JW335MBBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JW335MCA vs CWR09JW335MBBTR |
CWR09JC335MMB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JW335MCA vs CWR09JC335MMB |
CWR09JW335MBCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JW335MCA vs CWR09JW335MBCTR13 |
CWR09JW335MBBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JW335MCA vs CWR09JW335MBBW |
CWR09JW335MZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JW335MCA vs CWR09JW335MZCTR |
CWR09JW335MBATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JW335MCA vs CWR09JW335MBATR13 |