Part Details for CWR09JW226JBBTR13 by Kyocera AVX Components
Overview of CWR09JW226JBBTR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09JW226JBBTR13
CWR09JW226JBBTR13 CAD Models
CWR09JW226JBBTR13 Part Data Attributes
|
CWR09JW226JBBTR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09JW226JBBTR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TAZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CWR09JW226JBBTR13
This table gives cross-reference parts and alternative options found for CWR09JW226JBBTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09JW226JBBTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09JK226JMB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JW226JBBTR13 vs CWR09JK226JMB |
CWR09JK226JRA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JW226JBBTR13 vs CWR09JK226JRA |
CWR09JW226JZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JW226JBBTR13 vs CWR09JW226JZBW |
B45198E4226J409 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 22uF, SURFACE MOUNT, CHIP | KEMET Corporation | CWR09JW226JBBTR13 vs B45198E4226J409 |
CWR09JW226JCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JW226JBBTR13 vs CWR09JW226JCA |
CWR09JW226JCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JW226JBBTR13 vs CWR09JW226JCBW |
CWR09JW226JCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JW226JBBTR13 vs CWR09JW226JCC |
CWR09JW226JZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JW226JBBTR13 vs CWR09JW226JZBTR |
CWR09JC226JPB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JW226JBBTR13 vs CWR09JC226JPB |
CWR09JK226JSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JW226JBBTR13 vs CWR09JK226JSA |