Part Details for CWR09JB335MSA by Kyocera AVX Components
Overview of CWR09JB335MSA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09JB335MSA
CWR09JB335MSA CAD Models
CWR09JB335MSA Part Data Attributes
|
CWR09JB335MSA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09JB335MSA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CWR09JB335MSA
This table gives cross-reference parts and alternative options found for CWR09JB335MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09JB335MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06RB335MS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 3.3 uF, SURFACE MOUNT, CHIP | Vishay Sprague | CWR09JB335MSA vs CWR06RB335MS |
CWR09JK335MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JB335MSA vs CWR09JK335MMA |
F951D335MEAAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JB335MSA vs F951D335MEAAQ2 |
CWR09JW335MCATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JB335MSA vs CWR09JW335MCATR |
CWR09JW335MZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JB335MSA vs CWR09JW335MZCW |
CWR09JC335MSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JB335MSA vs CWR09JC335MSA |
CWR09JC335MMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JB335MSA vs CWR09JC335MMA |
CWR09JW335MBCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JB335MSA vs CWR09JW335MBCW |
CWR09JC335MRB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JB335MSA vs CWR09JC335MRB |
CWR09JK335MRA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09JB335MSA vs CWR09JK335MRA |