Part Details for CWR09JB156MZBW by Kyocera AVX Components
Overview of CWR09JB156MZBW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09JB156MZBW
CWR09JB156MZBW CAD Models
CWR09JB156MZBW Part Data Attributes
|
CWR09JB156MZBW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09JB156MZBW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2711, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2711 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Interchangeable With CWR06 | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CWR09JB156MZBW
This table gives cross-reference parts and alternative options found for CWR09JB156MZBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09JB156MZBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG156M020CSLCT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR09JB156MZBW vs TAZG156M020CSLCT045 |
TAZG156M020CSSBT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | CWR09JB156MZBW vs TAZG156M020CSSBT845 |
TAZG156M020CWLB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | CWR09JB156MZBW vs TAZG156M020CWLB0824 |
T497G156M020CB622C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09JB156MZBW vs T497G156M020CB622C7610 |
T497G156M020CB632B7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09JB156MZBW vs T497G156M020CB632B7610 |
T497G156M020CB642A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09JB156MZBW vs T497G156M020CB642A7610 |
TAZG156M020CWMT0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | CWR09JB156MZBW vs TAZG156M020CWMT0H45 |
TAZG156M020LWSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | CWR09JB156MZBW vs TAZG156M020LWSZ0024 |
TAZG156M020LGSC0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | CWR09JB156MZBW vs TAZG156M020LGSC0845 |
TAZG156M020LGLD0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2711, | Kyocera AVX Components | CWR09JB156MZBW vs TAZG156M020LGLD0045 |