Part Details for CWR09HW155MBC by Kyocera AVX Components
Overview of CWR09HW155MBC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09HW155MBC
CWR09HW155MBC CAD Models
CWR09HW155MBC Part Data Attributes
|
CWR09HW155MBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09HW155MBC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TAZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CWR09HW155MBC
This table gives cross-reference parts and alternative options found for CWR09HW155MBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09HW155MBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09HC155MSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155MBC vs CWR09HC155MSA |
CWR09HC155MRB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155MBC vs CWR09HC155MRB |
CWR09HK155MSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155MBC vs CWR09HK155MSA |
CWR09HW155MCAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155MBC vs CWR09HW155MCAW |
CWR09HW155MCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155MBC vs CWR09HW155MCA |
CWR09HW155MCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155MBC vs CWR09HW155MCCTR |
CWR09HB155MSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155MBC vs CWR09HB155MSB |
CWR09HW155MBBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155MBC vs CWR09HW155MBBTR |
CWR09HC155MPB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155MBC vs CWR09HC155MPB |
CWR09HW155MZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155MBC vs CWR09HW155MZATR |