Part Details for CWR09HW155KZBTR13 by Kyocera AVX Components
Overview of CWR09HW155KZBTR13 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09HW155KZBTR13
CWR09HW155KZBTR13 CAD Models
CWR09HW155KZBTR13 Part Data Attributes
|
CWR09HW155KZBTR13
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09HW155KZBTR13
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TAZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CWR09HW155KZBTR13
This table gives cross-reference parts and alternative options found for CWR09HW155KZBTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09HW155KZBTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09HC155KRA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155KZBTR13 vs CWR09HC155KRA |
CWR09HB155KRATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155KZBTR13 vs CWR09HB155KRATR |
CWR09HB155KPBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155KZBTR13 vs CWR09HB155KPBTR |
CWR09HB155KSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155KZBTR13 vs CWR09HB155KSA |
CWR09HC155KSBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155KZBTR13 vs CWR09HC155KSBTR |
CWR09HK155KRATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155KZBTR13 vs CWR09HK155KRATR |
CWR09HC155KRBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155KZBTR13 vs CWR09HC155KRBTR |
CWR09HW155KCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155KZBTR13 vs CWR09HW155KCCTR |
CWR09HB155KMBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155KZBTR13 vs CWR09HB155KMBTR |
CWR09HC155KSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, CHIP | Kyocera AVX Components | CWR09HW155KZBTR13 vs CWR09HC155KSB |