Part Details for CWR09HC684KZCW by Kyocera AVX Components
Overview of CWR09HC684KZCW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09HC684KZCW
CWR09HC684KZCW CAD Models
CWR09HC684KZCW Part Data Attributes
|
CWR09HC684KZCW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09HC684KZCW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Interchangeable With CWR06 | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR09HC684KZCW
This table gives cross-reference parts and alternative options found for CWR09HC684KZCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09HC684KZCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T409A684K015BC42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09HC684KZCW vs T409A684K015BC42517640 |
TAZA684K015CSLB9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09HC684KZCW vs TAZA684K015CSLB9HGC |
TAZA684K015CRLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09HC684KZCW vs TAZA684K015CRLD0945 |
TAZA684K015CKLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09HC684KZCW vs TAZA684K015CKLD0045 |
TAZA684K015CFMT0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005, | Kyocera AVX Components | CWR09HC684KZCW vs TAZA684K015CFMT0700 |
TAZA684K015LRLCT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09HC684KZCW vs TAZA684K015LRLCT800 |
TAZA684K015CEMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005, | Kyocera AVX Components | CWR09HC684KZCW vs TAZA684K015CEMT0H00 |
TAZA684K015CDMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005, | Kyocera AVX Components | CWR09HC684KZCW vs TAZA684K015CDMC0H24 |
TAZA684K015LLSC0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005, | Kyocera AVX Components | CWR09HC684KZCW vs TAZA684K015LLSC0045 |
TAZA684K015CBMD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 0.68uF, 1005, | Kyocera AVX Components | CWR09HC684KZCW vs TAZA684K015CBMD0924 |