Part Details for CWR09FK476JCB by Kyocera AVX Components
Overview of CWR09FK476JCB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09FK476JCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M8219
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09FK476JCB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8100 / $43.1600 | Buy Now |
DISTI #
478-CWR09FK476JCB-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.5251 | Buy Now |
DISTI #
CWR09FK476JCB
|
Avnet Americas | Cap Tant Solid 47uF 10VDC 5% 7.24 X 3.81 X 2.79mm SMD 0.01%(FR) Bulk - Custom Tape W/Leader (Alt: CWR09FK476JCB) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for CWR09FK476JCB
CWR09FK476JCB CAD Models
CWR09FK476JCB Part Data Attributes
|
CWR09FK476JCB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09FK476JCB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR09FK476JCB
This table gives cross-reference parts and alternative options found for CWR09FK476JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09FK476JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH476J010LKST0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | CWR09FK476JCB vs TAZH476J010LKST0824 |
TAZH476J010CESB0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | CWR09FK476JCB vs TAZH476J010CESB0724 |
TAZH476J010LWMD0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | CWR09FK476JCB vs TAZH476J010LWMD0745 |
T429H476J010SK4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | KEMET Corporation | CWR09FK476JCB vs T429H476J010SK4252 |
TAZH476J010CFMC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | CWR09FK476JCB vs TAZH476J010CFMC0023 |
TAZH476J010LWSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | CWR09FK476JCB vs TAZH476J010LWSZ0H00 |
TAZH476J010CRSBT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09FK476JCB vs TAZH476J010CRSBT000 |
T429H476J010MBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | KEMET Corporation | CWR09FK476JCB vs T429H476J010MBTLVL |
TAZH476J010LWMT0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | CWR09FK476JCB vs TAZH476J010LWMT0723 |
TAZH476J010LGSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 47uF, 2915, | Kyocera AVX Components | CWR09FK476JCB vs TAZH476J010LGSZ0723 |