Part Details for CWR09FK335JZABULK by Kyocera AVX Components
Overview of CWR09FK335JZABULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09FK335JZABULK
CWR09FK335JZABULK CAD Models
CWR09FK335JZABULK Part Data Attributes
|
CWR09FK335JZABULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09FK335JZABULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Interchangeable With CWR06 | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR09FK335JZABULK
This table gives cross-reference parts and alternative options found for CWR09FK335JZABULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09FK335JZABULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC335J010CSST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09FK335JZABULK vs TAZC335J010CSST0045 |
CWR19FK335JCCZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09FK335JZABULK vs CWR19FK335JCCZBULK |
CWR29FC335JZCZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09FK335JZABULK vs CWR29FC335JZCZBULK |
CWR19FB335JBCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09FK335JZABULK vs CWR19FB335JBCABULK |
TAZC335J010CRLC9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09FK335JZABULK vs TAZC335J010CRLC9800 |
TAZC335J010CRST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09FK335JZABULK vs TAZC335J010CRST0824 |
TAZC335J010CSST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09FK335JZABULK vs TAZC335J010CSST0900 |
CWR29FB335JZCATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09FK335JZABULK vs CWR29FB335JZCATR |
TAZC335J010CWST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09FK335JZABULK vs TAZC335J010CWST0723 |
CWR19FB335JZCATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | CWR09FK335JZABULK vs CWR19FB335JZCATR |