Part Details for CWR09FK225KZCBULK by Kyocera AVX Components
Overview of CWR09FK225KZCBULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09FK225KZCBULK
CWR09FK225KZCBULK CAD Models
CWR09FK225KZCBULK Part Data Attributes
|
CWR09FK225KZCBULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09FK225KZCBULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1505, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Interchangeable With CWR06 | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR09FK225KZCBULK
This table gives cross-reference parts and alternative options found for CWR09FK225KZCBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09FK225KZCBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB225K010CKLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR09FK225KZCBULK vs TAZB225K010CKLZ0845 |
TAZB225K010CCLD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | CWR09FK225KZCBULK vs TAZB225K010CCLD0700 |
TAZB225K010LBSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR09FK225KZCBULK vs TAZB225K010LBSD0800 |
TAZB225K010CBMD0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | CWR09FK225KZCBULK vs TAZB225K010CBMD0823 |
TAZB225K010LWSCT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09FK225KZCBULK vs TAZB225K010LWSCT800 |
TAZB225K010CWLZT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR09FK225KZCBULK vs TAZB225K010CWLZT045 |
TAZB225K010LCSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | CWR09FK225KZCBULK vs TAZB225K010LCSC0H00 |
T409B225K010SK42527640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09FK225KZCBULK vs T409B225K010SK42527640 |
TAZB225K010CWLCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR09FK225KZCBULK vs TAZB225K010CWLCTH00 |
T409B225K010CH4250WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09FK225KZCBULK vs T409B225K010CH4250WAFL |