Part Details for CWR09FB105JBA by Kyocera AVX Components
Overview of CWR09FB105JBA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09FB105JBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J6250
|
Newark | Capacitor,1Uf,10Vdc,5-% Tol,5+% Tol Rohs Compliant: Yes |Kyocera Avx CWR09FB105JBA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2700 / $26.8200 | Buy Now |
DISTI #
478-CWR09FB105JBA-ND
|
DigiKey | CAP TANT Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2000 | Buy Now |
DISTI #
CWR09FB105JBA
|
Avnet Americas | Cap Tant Solid 1uF 10V A CASE 5% (2.54 X 1.27 X 1.27mm) SMD (0.1%FR) Bulk - Custom Tape W/Leader (Alt: CWR09FB105JBA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$21.1500 | Buy Now |
Part Details for CWR09FB105JBA
CWR09FB105JBA CAD Models
CWR09FB105JBA Part Data Attributes
|
CWR09FB105JBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09FB105JBA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 30 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for CWR09FB105JBA
This table gives cross-reference parts and alternative options found for CWR09FB105JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09FB105JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09FC105JCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09FB105JBA vs CWR09FC105JCBW |
CWR29FK105JCAAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09FB105JBA vs CWR29FK105JCAAW |
CWR29FB105JCAC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09FB105JBA vs CWR29FB105JCAC |
CWR09FB105JBB | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1005, | Vishay Intertechnologies | CWR09FB105JBA vs CWR09FB105JBB |
TAZA105J010CFLB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR09FB105JBA vs TAZA105J010CFLB0024 |
TAZA105J010LBLB9800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR09FB105JBA vs TAZA105J010LBLB9800 |
TAZA105J010LELD0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR09FB105JBA vs TAZA105J010LELD0945 |
TAZA105J010LGLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR09FB105JBA vs TAZA105J010LGLC0H45 |
TAZA105J010LGSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 1uF, 1005, | Kyocera AVX Components | CWR09FB105JBA vs TAZA105J010LGSZ0H45 |
TAZA105J010LSLCT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09FB105JBA vs TAZA105J010LSLCT045 |