Part Details for CWR09DK475KZABULK by Kyocera AVX Components
Overview of CWR09DK475KZABULK by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09DK475KZABULK
CWR09DK475KZABULK CAD Models
CWR09DK475KZABULK Part Data Attributes
|
CWR09DK475KZABULK
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09DK475KZABULK
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Interchangeable With CWR06 | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR09DK475KZABULK
This table gives cross-reference parts and alternative options found for CWR09DK475KZABULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09DK475KZABULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC475K006LCMZ0845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR09DK475KZABULK vs TAZC475K006LCMZ0845 |
TAZC475K006LGSC0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR09DK475KZABULK vs TAZC475K006LGSC0024 |
T409C475K006DC4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2005, CHIP | KEMET Corporation | CWR09DK475KZABULK vs T409C475K006DC4252 |
TAZC475K006CASB0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR09DK475KZABULK vs TAZC475K006CASB0000 |
T409C475K006SC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2005, CHIP | KEMET Corporation | CWR09DK475KZABULK vs T409C475K006SC4251 |
TAZC475K006CSMB0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR09DK475KZABULK vs TAZC475K006CSMB0723 |
TAZC475K006CALB0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR09DK475KZABULK vs TAZC475K006CALB0H23 |
TAZC475K006LRMC0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR09DK475KZABULK vs TAZC475K006LRMC0023 |
TAZC475K006CSLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR09DK475KZABULK vs TAZC475K006CSLB0700 |
TAZC475K006CDST0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 4.7uF, 2005, | Kyocera AVX Components | CWR09DK475KZABULK vs TAZC475K006CDST0924 |