Part Details for CWR09CC107MB by Kyocera AVX Components
Overview of CWR09CC107MB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09CC107MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J5824
|
Newark | Capacitor,100Uf,4Vdc,20-% Tol,20+% Tol Rohs Compliant: Yes |Kyocera Avx CWR09CC107MB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5100 / $13.7900 | Buy Now |
DISTI #
478-CWR09CC107MB-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0225 | Buy Now |
DISTI #
CWR09CC107MB
|
Avnet Americas | Cap Tant Solid 100uF 4VDC 20% 7.24 X 3.81 X 2.79mm SMD 0.1%(FR) Bulk (Alt: CWR09CC107MB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$10.6019 | Buy Now |
Part Details for CWR09CC107MB
CWR09CC107MB CAD Models
CWR09CC107MB Part Data Attributes
|
CWR09CC107MB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09CC107MB
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR09CC107MB
This table gives cross-reference parts and alternative options found for CWR09CC107MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09CC107MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09CC107MTBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09CC107MB vs CWR09CC107MTBTR13 |
CWR09CC107MDBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09CC107MB vs CWR09CC107MDBTR13 |
CWR09CB107MCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09CC107MB vs CWR09CB107MCB |
T429H107M004DB4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | KEMET Corporation | CWR09CC107MB vs T429H107M004DB4252 |
TAZH107M004LCLB0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR09CC107MB vs TAZH107M004LCLB0900 |
T429H107M004CC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | KEMET Corporation | CWR09CC107MB vs T429H107M004CC4250 |
T497H107M004AT6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09CC107MB vs T497H107M004AT6313 |
TAZH107M004CWLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR09CC107MB vs TAZH107M004CWLD0824 |
T497H107M004BT64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2915 | KEMET Corporation | CWR09CC107MB vs T497H107M004BT64107280 |
TAZH107M004LSMZ0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR09CC107MB vs TAZH107M004LSMZ0024 |