Part Details for CWR09CC107MACW by Kyocera AVX Components
Overview of CWR09CC107MACW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09CC107MACW
CWR09CC107MACW CAD Models
CWR09CC107MACW Part Data Attributes
|
CWR09CC107MACW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09CC107MACW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for CWR09CC107MACW
This table gives cross-reference parts and alternative options found for CWR09CC107MACW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09CC107MACW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06CH107MBC/TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 100 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR09CC107MACW vs CWR06CH107MBC/TR |
CWR09CB107MDATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09CC107MACW vs CWR09CB107MDATR |
CWR29CB107MTHATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR09CC107MACW vs CWR29CB107MTHATR13 |
CWR29CC107MZHZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09CC107MACW vs CWR29CC107MZHZBULK |
TAZH107M004LSSBT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09CC107MACW vs TAZH107M004LSSBT000 |
TAZH107M004CELD9045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR09CC107MACW vs TAZH107M004CELD9045 |
TAZH107M004CBLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR09CC107MACW vs TAZH107M004CBLD0924 |
TAZH107M004CELT0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 2915, | Kyocera AVX Components | CWR09CC107MACW vs TAZH107M004CELT0H00 |
T497H107M004AH6115 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2915, CHIP | KEMET Corporation | CWR09CC107MACW vs T497H107M004AH6115 |
T497H107M004AT6317 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09CC107MACW vs T497H107M004AT6317 |