Part Details for CWR09CC106MZBTR by Kyocera AVX Components
Overview of CWR09CC106MZBTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR09CC106MZBTR
CWR09CC106MZBTR CAD Models
CWR09CC106MZBTR Part Data Attributes
|
CWR09CC106MZBTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09CC106MZBTR
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Interchangeable With CWR06 | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR09CC106MZBTR
This table gives cross-reference parts and alternative options found for CWR09CC106MZBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09CC106MZBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD106M004CBMB0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | CWR09CC106MZBTR vs TAZD106M004CBMB0045 |
TAZD106M004CWSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | CWR09CC106MZBTR vs TAZD106M004CWSZ0923 |
TAZD106M004CWLT0823 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | CWR09CC106MZBTR vs TAZD106M004CWLT0823 |
T497D106M004CB642BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09CC106MZBTR vs T497D106M004CB642BWAFL |
T497D106M004CB632CWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09CC106MZBTR vs T497D106M004CB632CWAFL |
TAZD106M004LKLZ0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | CWR09CC106MZBTR vs TAZD106M004LKLZ0745 |
TAZD106M004LSMB0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | CWR09CC106MZBTR vs TAZD106M004LSMB0845 |
TAZD106M004CALZ0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | CWR09CC106MZBTR vs TAZD106M004CALZ0845 |
TAZD106M004CWLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1510, | Kyocera AVX Components | CWR09CC106MZBTR vs TAZD106M004CWLC0923 |
T409D106M004THTLVL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09CC106MZBTR vs T409D106M004THTLVL |