There are no models available for this part yet.
Overview of CWR09CB225KZBTR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
CAD Models for CWR09CB225KZBTR by Kyocera AVX Components
Part Data Attributes for CWR09CB225KZBTR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1005
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Custom Capabilities
|
Interchangeable With CWR06
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.27 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.001 mA
|
Length
|
2.54 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Reference Standard
|
MIL-PRF-55365/4
|
Size Code
|
1005
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.27 mm
|
Alternate Parts for CWR09CB225KZBTR
This table gives cross-reference parts and alternative options found for CWR09CB225KZBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09CB225KZBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09CB225KTTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | CWR09CB225KZBTR vs CWR09CB225KTTR |
CWR29CC225KAAATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | CWR09CB225KZBTR vs CWR29CC225KAAATR13 |
CWR29CB225KSAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP | KEMET Corporation | CWR09CB225KZBTR vs CWR29CB225KSAA |
CWR29CB225KBAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1005, CHIP | KEMET Corporation | CWR09CB225KZBTR vs CWR29CB225KBAB |
TAZA225K004LSMB0024 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | CWR09CB225KZBTR vs TAZA225K004LSMB0024 |
TAZA225K004LWSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 2.2uF, 1005, | Kyocera AVX Components | CWR09CB225KZBTR vs TAZA225K004LWSD0024 |
T4ZA225K004LRLB4H23 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR09CB225KZBTR vs T4ZA225K004LRLB4H23 |
T497A225K004CB651AWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09CB225KZBTR vs T497A225K004CB651AWAFL |
T497A225K004CB641BWAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09CB225KZBTR vs T497A225K004CB641BWAFL |
T409A225K004TKTLVL7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR09CB225KZBTR vs T409A225K004TKTLVL7610 |