Datasheets
CWR06NC155MMA by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1.5 uF, SURFACE MOUNT, 2214, CHIP

Part Details for CWR06NC155MMA by Vishay Sprague

Overview of CWR06NC155MMA by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CWR06NC155MMA

CWR06NC155MMA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR06NC155MMA Part Data Attributes

CWR06NC155MMA Vishay Sprague
Buy Now Datasheet
Compare Parts:
CWR06NC155MMA Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1.5 uF, SURFACE MOUNT, 2214, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 2214
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1.5 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 4000 mΩ
Height 1.78 mm
JESD-609 Code e0
Leakage Current 0.001 mA
Length 5.59 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-55365/4
Size Code 2214
Surface Mount YES
Tan Delta 0.06
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Width 3.43 mm

Alternate Parts for CWR06NC155MMA

This table gives cross-reference parts and alternative options found for CWR06NC155MMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06NC155MMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CWR06NB155MSA CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1.5 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT Vishay Sprague CWR06NC155MMA vs CWR06NB155MSA
CWR06NC155MM/HR CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1.5 uF, SURFACE MOUNT, 2214, CHIP Vishay Sprague CWR06NC155MMA vs CWR06NC155MM/HR
CWR06NC155MB Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2214, CHIP Vishay Intertechnologies CWR06NC155MMA vs CWR06NC155MB
CWR06NH155MBC Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2214, CHIP Vishay Intertechnologies CWR06NC155MMA vs CWR06NH155MBC
CWR06NC155MS/HR Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2214, CHIP Vishay Intertechnologies CWR06NC155MMA vs CWR06NC155MS/HR
CWR06NH155MRC Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2214, CHIP Vishay Intertechnologies CWR06NC155MMA vs CWR06NH155MRC
CWR06NB155MM/HR CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1.5 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT Vishay Sprague CWR06NC155MMA vs CWR06NB155MM/HR
CWR06NC155MM CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1.5 uF, SURFACE MOUNT, 2214, CHIP Vishay Sprague CWR06NC155MMA vs CWR06NC155MM
CWR06NB155MMC Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2214, CHIP Vishay Intertechnologies CWR06NC155MMA vs CWR06NB155MMC
CWR06NB155MBA Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 2214, CHIP Vishay Intertechnologies CWR06NC155MMA vs CWR06NB155MBA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR06NC155MMA by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR06NC155MMA by Vishay Sprague

Select Manufacturer
Which Manufacturer of CWR06NC155MMA would you like to use for your alert(s)?
  • Please alert me when CWR06NC155MMA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR06NC155MMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR06NC155MMA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR06NC155MMA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR06NC155MMA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR06NC155MMA by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: