There are no models available for this part yet.
Overview of CWR06NB334MM by Vishay Tansitor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CWR06NB334MM by Vishay Tansitor
Part Data Attributes for CWR06NB334MM by Vishay Tansitor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TANSITOR ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Manufacturer Series
|
CWR06
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-C-55365/4
|
Size Code
|
1505
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for CWR06NB334MM
This table gives cross-reference parts and alternative options found for CWR06NB334MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06NB334MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB334M50CRLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR06NB334MM vs TAZB334M50CRLC0923 |
TAZB334M50CRSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR06NB334MM vs TAZB334M50CRSZ0923 |
CWR06NC334MP | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1505, CHIP | Vishay Tansitor | CWR06NB334MM vs CWR06NC334MP |
CWR09NB334MZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR06NB334MM vs CWR09NB334MZB |
TAZB334M50CSSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR06NB334MM vs TAZB334M50CSSB0900 |
CWR06NB334MR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1505, CHIP | Vishay Tansitor | CWR06NB334MM vs CWR06NB334MR |
TCRB0.33UF20%50VTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Firadec | CWR06NB334MM vs TCRB0.33UF20%50VTR |
CWR06NC334MR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.33uF, SURFACE MOUNT, 1505, CHIP | Vishay Tansitor | CWR06NB334MM vs CWR06NC334MR |
CWR29NB334MZBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR06NB334MM vs CWR29NB334MZBC |
CWR09NB334MZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | CWR06NB334MM vs CWR09NB334MZA |