Part Details for CWR06NB225JCC by Vishay Intertechnologies
Overview of CWR06NB225JCC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06NB225JCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06NB225JCC
|
Avnet Americas | 194D225X5050F2BCC - Bulk (Alt: CWR06NB225JCC) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$39.8700 | Buy Now |
Part Details for CWR06NB225JCC
CWR06NB225JCC CAD Models
CWR06NB225JCC Part Data Attributes
|
CWR06NB225JCC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06NB225JCC
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR06NB225JCC
This table gives cross-reference parts and alternative options found for CWR06NB225JCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06NB225JCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06NH225JM/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NB225JCC vs CWR06NH225JM/HR |
CWR06NB225JR/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06NB225JCC vs CWR06NB225JR/HR |
CWR06NH225JP | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06NB225JCC vs CWR06NH225JP |
CWR06NB225JSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06NB225JCC vs CWR06NB225JSA |
CWR06NC225JPC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NB225JCC vs CWR06NC225JPC |
CWR06NB225JDA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06NB225JCC vs CWR06NB225JDA |
CWR06NC225JPA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NB225JCC vs CWR06NC225JPA |
CWR06NB225JS | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NB225JCC vs CWR06NB225JS |
CWR06NH225JM | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06NB225JCC vs CWR06NH225JM |
CWR06NH225JMA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NB225JCC vs CWR06NH225JMA |