Part Details for CWR06NB225JBA by Vishay Sprague
Overview of CWR06NB225JBA by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CWR06NB225JBA
CWR06NB225JBA CAD Models
CWR06NB225JBA Part Data Attributes
|
CWR06NB225JBA
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
CWR06NB225JBA
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR06NB225JBA
This table gives cross-reference parts and alternative options found for CWR06NB225JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06NB225JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06NC225JMB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NB225JBA vs CWR06NC225JMB |
CWR06NC225JMC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NB225JBA vs CWR06NC225JMC |
CWR06NH225JMC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06NB225JBA vs CWR06NH225JMC |
CWR06NH225JC/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06NB225JBA vs CWR06NH225JC/HR |
CWR06NB225JMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06NB225JBA vs CWR06NB225JMA |
CWR06NC225JMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06NB225JBA vs CWR06NC225JMA |
CWR06NH225JCB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NB225JBA vs CWR06NH225JCB |
CWR06NC225JCB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, SURFACE MOUNT, 2214, CHIP | Vishay Sprague | CWR06NB225JBA vs CWR06NC225JCB |
CWR06NH225JMB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NB225JBA vs CWR06NH225JMB |
CWR06NB225JBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06NB225JBA vs CWR06NB225JBB |