Part Details for CWR06NB154JMB by Vishay Intertechnologies
Overview of CWR06NB154JMB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06NB154JMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06NB154JMB
|
Avnet Americas | 194D154X5050A2BMB - Bulk (Alt: CWR06NB154JMB) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$13.5300 | Buy Now |
Part Details for CWR06NB154JMB
CWR06NB154JMB CAD Models
CWR06NB154JMB Part Data Attributes
|
CWR06NB154JMB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06NB154JMB
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CWR06NB154JMB
This table gives cross-reference parts and alternative options found for CWR06NB154JMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06NB154JMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06NC154JRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06NB154JMB vs CWR06NC154JRC |
CWR06NC154JRA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06NB154JMB vs CWR06NC154JRA |
CWR06NH154JSA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06NB154JMB vs CWR06NH154JSA |
CWR06NB154JBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.15 uF, SURFACE MOUNT, 1005, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06NB154JMB vs CWR06NB154JBA |
CWR06NC154JM | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06NB154JMB vs CWR06NC154JM |
CWR06NH154JBA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06NB154JMB vs CWR06NH154JBA |
CWR06NH154JMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.15 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06NB154JMB vs CWR06NH154JMA |
CWR06NC154JBC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06NB154JMB vs CWR06NC154JBC |
CWR06NH154JCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.15uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | CWR06NB154JMB vs CWR06NH154JCA |
CWR06NH154JS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.15 uF, SURFACE MOUNT, 1005, CHIP | Vishay Sprague | CWR06NB154JMB vs CWR06NH154JS |