Part Details for CWR06MC685MB/TR by Vishay Intertechnologies
Overview of CWR06MC685MB/TR by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06MC685MB/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06MC685MB/TR
|
Avnet Americas | 194D685X0035H7BBZ - Tape and Reel (Alt: CWR06MC685MB/TR) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$19.5750 / $24.8675 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$20.6100 | Buy Now |
DISTI #
CWR06MC685MB/TR
|
TTI | Tantalum Capacitors - Solid SMD 6.8UF 35V 20% H Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$24.2200 | Buy Now |
Part Details for CWR06MC685MB/TR
CWR06MC685MB/TR CAD Models
CWR06MC685MB/TR Part Data Attributes
|
CWR06MC685MB/TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06MC685MB/TR
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2915, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 6.8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for CWR06MC685MB/TR
This table gives cross-reference parts and alternative options found for CWR06MC685MB/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06MC685MB/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06MH685MPA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06MC685MB/TR vs CWR06MH685MPA |
CWR06MC685MRC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06MC685MB/TR vs CWR06MC685MRC |
CWR06MH685MMC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06MC685MB/TR vs CWR06MH685MMC |
CWR06MC685MR/PR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06MC685MB/TR vs CWR06MC685MR/PR |
CWR06MH685MBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06MC685MB/TR vs CWR06MH685MBA |
CWR06MB685MC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, SURFACE MOUNT, 2915, CHIP, ROHS COMPLIANT | Vishay Sprague | CWR06MC685MB/TR vs CWR06MB685MC |
CWR06MB685MB/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06MC685MB/TR vs CWR06MB685MB/HR |
CWR06MC685MPB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR06MC685MB/TR vs CWR06MC685MPB |
CWR06MC685MB/PR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06MC685MB/TR vs CWR06MC685MB/PR |
CWR06MC685MRA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 6.8 uF, SURFACE MOUNT, 2915, CHIP | Vishay Sprague | CWR06MC685MB/TR vs CWR06MC685MRA |